Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYSGK1R830FRSRCopy
Order Code
Re-Reel3501738RL
Cut Tape3501738
Product RangeMonoBK MYSGK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY125.780 | CNY125.78 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY125.780 (CNY142.1314) |
| 5+ | CNY121.060 (CNY136.7978) |
| 10+ | CNY119.160 (CNY134.6508) |
| 50+ | CNY114.660 (CNY129.5658) |
| 100+ | CNY112.300 (CNY126.899) |
| 250+ | CNY109.870 (CNY124.1531) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYSGK1R830FRSRCopy
Order Code
Re-Reel3501738RL
Cut Tape3501738
Product RangeMonoBK MYSGK Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeStep Down, Module
Input Voltage Min4.5V
Input Voltage Max5.5V
Output Power Max54W
Output Voltage Min700mV
No. of Outputs1 Output
Output Voltage Max1.8V
DC / DC Converter IC CaseSMD
Output Current Max30A
No. of Pins54Pins
Output Current30A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max15V
Height8.3mm
Switching Frequency425kHz
TopologySynchronous Buck (Step Down)
Depth14mm
Operating Temperature Max85°C
Width11mm
Product RangeMonoBK MYSGK Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
MonoBlock type POL, 30A DC-DC converter. This miniature MonoBlock type nonisolated Point-of-Load (PoL) DC-DC power converter for embedded applications.
- Settable output voltage range
- Quick response to load change
- Ultra small surface mount package
- Peak efficiency of 95.7% max
- Outstanding thermal derating performance
- Over current protection
- On/Off control (positive logic)
- Power good signal
- High reliability /heat shock testing 700cycle (-40 to +125°C)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE & Industrial
Input Voltage Min
4.5V
Output Power Max
54W
No. of Outputs
1 Output
DC / DC Converter IC Case
SMD
No. of Pins
54Pins
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
15V
Switching Frequency
425kHz
Depth
14mm
Width
11mm
SVHC
No SVHC (04-Feb-2026)
DC / DC Converter Type
Step Down, Module
Input Voltage Max
5.5V
Output Voltage Min
700mV
Output Voltage Max
1.8V
Output Current Max
30A
Output Current
30A
Input Voltage DC Min
4.5V
Height
8.3mm
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
85°C
Product Range
MonoBK MYSGK Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00421
