Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYPMA01218RCF-CCB
Order Code3501743
Product RangeMYPAM Series
Your Part Number
73 In Stock
Need more?
73 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY284.570 (CNY321.5641) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY284.57 (CNY321.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYPMA01218RCF-CCB
Order Code3501743
Product RangeMYPAM Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeModule
Input Ratio2:1
Output Power Max120W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 110A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage-
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width86.5mm
Height35.35mm
Depth122.36mm
Input Voltage DC Min36V
Input Voltage DC Max75V
Product RangeMYPAM Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
MYPMA01218RCF-CCB series which is an ultra-efficiency non-isolated DC to DC converter, the small and lightweight converter is packaged in a plastic case conforming to IP56 standard. Originally designed for lighting application on the E-motorcycle, E-scooter, E-tricycle and E-super small car using non-automotive grade components, the converter is suitable for a wide variety of industrial and commercial applications.
- Nominal input voltage is 48VDC, output voltage is 12VDC(main), output current is 10(max)
- Low ripple and low surge output
- Compact Size 86.5x122.4x35.4mm
- Operating temperature range from -20 to +85°C
- Small and lightweight(160g)
- Vibration-proof case design
- Built-in Over-current and short circuit protection circuit
- Over temperature protection
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
10A
Output Current - Output 2
-
Isolation Voltage
-
DC / DC Converter Output Type
Fixed
Height
35.35mm
Input Voltage DC Min
36V
Product Range
MYPAM Series
DC / DC Converter Type
Module
Output Power Max
120W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
48V
Width
86.5mm
Depth
122.36mm
Input Voltage DC Max
75V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16
