Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYBSP01206AZFTCopy
Manufacturer Standard Lead Time39 weeks
Order Code3817392
Your Part Number
199 In Stock
256 more incoming. You can reserve stock now
199 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY198.360 (CNY224.1468) |
| 5+ | CNY190.950 (CNY215.7735) |
| 10+ | CNY187.860 (CNY212.2818) |
| 50+ | CNY180.850 (CNY204.3605) |
| 100+ | CNY178.560 (CNY201.7728) |
Price for:Each
Minimum: 1
Multiple: 1
CNY198.36 (CNY224.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYBSP01206AZFTCopy
Manufacturer Standard Lead Time39 weeks
Order Code3817392
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeModule
Input Ratio2:1
Output Power Max72W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 16A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage2.25kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width22.2mm
Height8.52mm
Depth56.4mm
Input Voltage DC Min41.1V
Input Voltage DC Max57V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Isolated DC-DC converter for PoE PD
- Support IEEE802.3bt class8
- 93.2% efficiency (typical)
- Support PSE type indicators
- Support adapter ORing
- 2250Vdc input-output isolation
- Operating temperature range from -40 to +85°C
- Module has self-protection features
- Include input UV lockout, output current limit, output OV protection and OT protection
Technical Specifications
Power Supply Applications
-
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
6A
Output Current - Output 2
-
Isolation Voltage
2.25kV
DC / DC Converter Output Type
Fixed
Height
8.52mm
Input Voltage DC Min
41.1V
Product Range
-
DC / DC Converter Type
Module
Output Power Max
72W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
48V
Width
22.2mm
Depth
56.4mm
Input Voltage DC Max
57V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0208
