Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMTE1S1205MCCopy
Manufacturer Standard Lead Time30 weeks
Order Code2313826
Product RangeMTE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.690 (CNY60.6697) |
| 5+ | CNY52.130 (CNY58.9069) |
| 10+ | CNY51.300 (CNY57.969) |
| 50+ | CNY47.220 (CNY53.3586) |
| 100+ | CNY45.930 (CNY51.9009) |
| 250+ | CNY44.630 (CNY50.4319) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.69 (CNY60.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMTE1S1205MCCopy
Manufacturer Standard Lead Time30 weeks
Order Code2313826
Product RangeMTE Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter Type-
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width11mm
Height7.05mm
Depth12.7mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product RangeMTE Series
Product Overview
The MTE1S1205MC is an isolated single-output SM DC/DC Converter offers improved regulation performance. The device also offers 1W of available output power over the full industrial temperature range of -40 to 85°C. The device has a MSL rating 1 and is compatible with a peak reflow solder temperature of 245°C as per J-STD-020D.1.
- High performance
- Toroidal magnetics
- 7% Maximum load regulation
- 19mVp-p Typical output ripple and noise
- 84% Typical efficiency
- 24pF Isolation capacitance
- 175μs Start-up time
Applications
Signal Processing, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
7.05mm
Input Voltage DC Min
10.8V
Product Range
MTE Series
DC / DC Converter Type
-
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
12V
Width
11mm
Depth
12.7mm
Input Voltage DC Max
13.2V
Technical Docs (3)
Alternatives for MTE1S1205MC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011
