Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMTC2S2403MC-R7Copy
Order Code2579615
Product RangeMTC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY86.350 (CNY97.5755) |
| 5+ | CNY84.830 (CNY95.8579) |
| 10+ | CNY84.580 (CNY95.5754) |
| 50+ | CNY81.560 (CNY92.1628) |
| 100+ | CNY79.450 (CNY89.7785) |
| 250+ | CNY76.480 (CNY86.4224) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY86.35 (CNY97.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMTC2S2403MC-R7Copy
Order Code2579615
Product RangeMTC Series
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 1606mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage3kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width14.22mm
Height11.25mm
Depth14.99mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeMTC Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MTC2S2403MC-R7 from Murata is an isolated, 2W, surface mount 2:1 input DC to DC converter. This miniature surface mount DC to DC converter offers a single regulated output voltage which is adjustable by ±10%. A remote on/off pin is also included for application power saving.
- Input voltage range from 18V to 36V
- Output voltage of 3.3V and rated output current of 606mA
- Efficiency of 78.5%
- No electrolytic capacitors are required
- 3KVAC isolation test voltage (hi-pot test) and voltage set point accuracy of ±2%
- Continuous short circuit protection
- Switching frequency of 185KHz
- Isolation resistance of 1Gohm (Viso = 1KVDC) and isolation capacitance of 20pF
- Operating temperature range from -40°C to 105°C with derating
- Dimensions is 14.22mm x 11.25mm x 14.99mm (W x H x D)
Applications
Power Management, Industrial, Medical
Technical Specifications
Power Supply Applications
Medical
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
606mA
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
11.25mm
Input Voltage DC Min
18V
Product Range
MTC Series
DC / DC Converter Type
DIP
Output Power Max
2W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
14.22mm
Depth
14.99mm
Input Voltage DC Max
36V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00352
