Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMPQ1500-12V125-L48NBCCopy
Manufacturer Standard Lead Time66 weeks
Order Code4849949
Product RangeMPQ1500-12V125-L48 Series
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY946.100 (CNY1,069.093) |
| 5+ | CNY910.770 (CNY1,029.1701) |
| 10+ | CNY876.900 (CNY990.897) |
Price for:Each
Minimum: 1
Multiple: 1
CNY946.10 (CNY1,069.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMPQ1500-12V125-L48NBCCopy
Manufacturer Standard Lead Time66 weeks
Order Code4849949
Product RangeMPQ1500-12V125-L48 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeQuarter Brick, DIP
Input Ratio1.5:1
Output Power Max1.5kW
No. of Outputs1 Output
Output Voltage - Output 112VDC
Output Current - Output 1125A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationSemi-regulated
Isolation Voltage500VDC
Input Voltage DC Nom54V
DC / DC Converter Output TypeFixed
Width36.83mm
Height13.6mm
Depth58.42mm
Input Voltage DC Min40V
Input Voltage DC Max60V
Product RangeMPQ1500-12V125-L48 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1.5:1
No. of Outputs
1 Output
Output Current - Output 1
125A
Output Current - Output 2
-
Isolation Voltage
500VDC
DC / DC Converter Output Type
Fixed
Height
13.6mm
Input Voltage DC Min
40V
Product Range
MPQ1500-12V125-L48 Series
DC / DC Converter Type
Quarter Brick, DIP
Output Power Max
1.5kW
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Regulation
Semi-regulated
Input Voltage DC Nom
54V
Width
36.83mm
Depth
58.42mm
Input Voltage DC Max
60V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
