Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMGJ6D051510WMC-R7Copy
Manufacturer Standard Lead Time28 weeks
Order Code2828692
Product RangeMGJ6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY118.820 (CNY134.2666) |
| 5+ | CNY114.380 (CNY129.2494) |
| 10+ | CNY112.520 (CNY127.1476) |
| 50+ | CNY108.650 (CNY122.7745) |
| 100+ | CNY107.350 (CNY121.3055) |
| 250+ | CNY106.060 (CNY119.8478) |
Price for:Each
Minimum: 1
Multiple: 1
CNY118.82 (CNY134.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMGJ6D051510WMC-R7Copy
Manufacturer Standard Lead Time28 weeks
Order Code2828692
Product RangeMGJ6 Series
Technical Datasheet
Power Supply ApplicationsGate Drive
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max3.6W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 1240mA
Output Voltage - Output 2-10V
Output Current - Output 2240mA
Output RegulationUnregulated
Isolation Voltage10.2kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width27.81mm
Height9.15mm
Depth45.98mm
Input Voltage DC Min4.5V
Input Voltage DC Max9V
Product RangeMGJ6 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Applications
Gate Drive
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
240mA
Output Current - Output 2
240mA
Isolation Voltage
10.2kV
DC / DC Converter Output Type
Fixed
Height
9.15mm
Input Voltage DC Min
4.5V
Product Range
MGJ6 Series
DC / DC Converter Type
DIP
Output Power Max
3.6W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-10V
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
27.81mm
Depth
45.98mm
Input Voltage DC Max
9V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0129
