Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMGJ3T05150505MC-R7Copy
Manufacturer Standard Lead Time28 weeks
Order Code2470210
Product RangeMGJ3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY144.550 (CNY163.3415) |
| 5+ | CNY139.180 (CNY157.2734) |
| 10+ | CNY136.930 (CNY154.7309) |
| 50+ | CNY134.680 (CNY152.1884) |
| 100+ | CNY131.990 (CNY149.1487) |
| 250+ | CNY129.300 (CNY146.109) |
Price for:Each
Minimum: 1
Multiple: 1
CNY144.55 (CNY163.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMGJ3T05150505MC-R7Copy
Manufacturer Standard Lead Time28 weeks
Order Code2470210
Product RangeMGJ3 Series
Technical Datasheet
Power Supply ApplicationsGate Drive
DC / DC Converter Type-
Input Ratio2:1
Output Power Max3W
No. of Outputs3 Output
Output Voltage - Output 115V
Output Current - Output 1120mA
Output Voltage - Output 25V
Output Current - Output 2120mA
Output RegulationUnregulated
Isolation Voltage5.2kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width23.11mm
Height14.65mm
Depth22.61mm
Input Voltage DC Min4.5V
Input Voltage DC Max9V
Product RangeMGJ3 Series
SVHCLead (17-Jan-2022)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
Gate Drive
Input Ratio
2:1
No. of Outputs
3 Output
Output Current - Output 1
120mA
Output Current - Output 2
120mA
Isolation Voltage
5.2kV
DC / DC Converter Output Type
Fixed
Height
14.65mm
Input Voltage DC Min
4.5V
Product Range
MGJ3 Series
DC / DC Converter Type
-
Output Power Max
3W
Output Voltage - Output 1
15V
Output Voltage - Output 2
5V
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
23.11mm
Depth
22.61mm
Input Voltage DC Max
9V
SVHC
Lead (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0107
