Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMEV3S0515SCCopy
Manufacturer Standard Lead Time26 weeks
Order Code1818378
Product RangeMEV1 Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY90.680 (CNY102.4684) |
| 5+ | CNY87.330 (CNY98.6829) |
| 10+ | CNY85.960 (CNY97.1348) |
| 50+ | CNY82.700 (CNY93.451) |
| 100+ | CNY76.990 (CNY86.9987) |
| 250+ | CNY75.910 (CNY85.7783) |
Price for:Each
Minimum: 1
Multiple: 1
CNY90.68 (CNY102.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMEV3S0515SCCopy
Manufacturer Standard Lead Time26 weeks
Order Code1818378
Product RangeMEV1 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max3W
No. of Outputs1 Output
Output Voltage - Output 115V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage3kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width7.65mm
Height10.15mm
Depth19.65mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeMEV1 Series
SVHCLead (17-Jan-2022)
Product Overview
The MEV3S0515SC is an isolated high performance single-output DC/DC Converter offering 3W of available output power in a previously rated 2W capable of operation over the full industrial temperature range of -40 to 85°C. It is pin compatible power upgrade path from the 1W NMV/MEV and 2W NMK series and it is ideally suited for providing local supplies on control system boards with the added benefit of 3kVDC galvanic isolation.
- No heat-sink required
- Industry standard pin-out
- Fully encapsulated with toroidal magnetics
- No external components required
- No electrolytic or tantalum capacitors
- 6% Maximum load regulation
- 30mVp-p Maximum ripple and noise
- 87.5% Typical efficiency
- 40pF Isolation capacitance
- 1200μs Start-up time
Applications
Signal Processing, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
10.15mm
Input Voltage DC Min
4.5V
Product Range
MEV1 Series
DC / DC Converter Type
SIP
Output Power Max
3W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
7.65mm
Depth
19.65mm
Input Voltage DC Max
5.5V
SVHC
Lead (17-Jan-2022)
Technical Docs (3)
Alternatives for MEV3S0515SC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0029
