Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMEV3S0505SCCopy
Manufacturer Standard Lead Time27 weeks
Order Code1818374
Product RangeMEV1 Series
Your Part Number
98 In Stock
475 more incoming. You can reserve stock now
1 Delivery in 3-4 Business Days(SG stock)
97 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY88.940 (CNY100.5022) |
| 5+ | CNY85.650 (CNY96.7845) |
| 10+ | CNY84.310 (CNY95.2703) |
| 50+ | CNY78.640 (CNY88.8632) |
| 100+ | CNY77.440 (CNY87.5072) |
| 250+ | CNY75.900 (CNY85.767) |
Price for:Each
Minimum: 1
Multiple: 1
CNY88.94 (CNY100.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMEV3S0505SCCopy
Manufacturer Standard Lead Time27 weeks
Order Code1818374
Product RangeMEV1 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max3W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1600mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage3kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width7.65mm
Height10.15mm
Depth19.65mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeMEV1 Series
SVHCLead (17-Jan-2022)
Product Overview
The MEV3S0505SC is a 1-output board-mount isolated DC to DC Converter with industry standard pinout. The MEV3 series 3W DC/DC converter is more efficient with a pin compatible power upgrade path. It is ideally suited for providing local supplies on control system boards with the added benefit of 3kVDC galvanic isolation.
- Typical efficiency from 83%
- 1.9W/cm³ Power density
- No heatsink required
- 3kVDC Isolation
- Fully encapsulated with toroidal magnetics
- No external components required
- No electrolytic or tantalum capacitors
- -40 to +85°C Wide operating temperature range
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
600mA
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
10.15mm
Input Voltage DC Min
4.5V
Product Range
MEV1 Series
DC / DC Converter Type
SIP
Output Power Max
3W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
7.65mm
Depth
19.65mm
Input Voltage DC Max
5.5V
SVHC
Lead (17-Jan-2022)
Technical Docs (3)
Alternatives for MEV3S0505SC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0029
