Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMEV1S1515SCCopy
Manufacturer Standard Lead Time26 weeks
Order Code1818347
Product RangeMEV1 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.290 (CNY61.3477) |
| 5+ | CNY52.780 (CNY59.6414) |
| 10+ | CNY51.930 (CNY58.6809) |
| 50+ | CNY49.340 (CNY55.7542) |
| 100+ | CNY48.580 (CNY54.8954) |
| 250+ | CNY47.440 (CNY53.6072) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.29 (CNY61.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMEV1S1515SCCopy
Manufacturer Standard Lead Time26 weeks
Order Code1818347
Product RangeMEV1 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 115V
Output Current - Output 167mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage3kV
Input Voltage DC Nom15V
DC / DC Converter Output TypeFixed
Width6.15mm
Height10.15mm
Depth19.65mm
Input Voltage DC Min13.5V
Input Voltage DC Max16.5V
Product RangeMEV1 Series
SVHCLead (17-Jan-2022)
Product Overview
The MEV series isolated single and dual Output DC/DC Converter is more efficient and offers improved regulation performance from 1.8% for applications where a wide output voltage variation cannot be tolerated. The MEV series is new high performance version of 1W NMV series. They are ideally suited for providing local supplies on control system boards with the added benefit of 3kVDC galvanic isolation to reduce switching noise.
- No heat sink required
- Industry standard pin-out
- Fully encapsulated with toroidal magnetics
- No external components required
- No electrolytic or tantalum capacitors
- 0.85W/cm³ Power density
- 89% Typical efficiency
Applications
Signal Processing, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
67mA
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
10.15mm
Input Voltage DC Min
13.5V
Product Range
MEV1 Series
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
15V
Width
6.15mm
Depth
19.65mm
Input Voltage DC Max
16.5V
SVHC
Lead (17-Jan-2022)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
