Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMEU1S0505ZCCopy
Manufacturer Standard Lead Time27 weeks
Order Code2366452
Product RangeMEU1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.860 (CNY43.9118) |
| 10+ | CNY37.870 (CNY42.7931) |
| 25+ | CNY37.210 (CNY42.0473) |
| 50+ | CNY35.690 (CNY40.3297) |
| 100+ | CNY34.900 (CNY39.437) |
| 500+ | CNY34.470 (CNY38.9511) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.86 (CNY43.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMEU1S0505ZCCopy
Manufacturer Standard Lead Time27 weeks
Order Code2366452
Product RangeMEU1 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Height7.95mm
Depth8.3mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeMEU1 Series
Product Overview
Applications
Signal Processing, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Input Voltage DC Nom
5V
Height
7.95mm
Input Voltage DC Min
4.5V
Product Range
MEU1 Series
DC / DC Converter Type
DIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Unregulated
DC / DC Converter Output Type
Fixed
Depth
8.3mm
Input Voltage DC Max
5.5V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003145
