Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMER1S4812SCCopy
Manufacturer Standard Lead Time28 weeks
Order Code1818342
Product RangeMER Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.440 (CNY54.7372) |
| 5+ | CNY47.060 (CNY53.1778) |
| 10+ | CNY46.450 (CNY52.4885) |
| 50+ | CNY44.700 (CNY50.511) |
| 100+ | CNY43.490 (CNY49.1437) |
| 250+ | CNY42.340 (CNY47.8442) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.44 (CNY54.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMER1S4812SCCopy
Manufacturer Standard Lead Time28 weeks
Order Code1818342
Product RangeMER Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 184mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width6.25mm
Height10.15mm
Depth19.65mm
Input Voltage DC Min43.2V
Input Voltage DC Max52.8V
Product RangeMER Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
The MER1S4812SC is an isolated single-output DC/DC Converter offers improved regulation performance for applications where a wide output voltage variation cannot be tolerated. It is ideally suited for providing local supplies on control system boards with the added benefit of 1kVDC galvanic isolation to reduce switching noise. This device features high performance and more efficient.
- No heat-sink required
- Industry standard pin-out
- Fully encapsulated with toroidal magnetics
- No external components required
- No electrolytic or tantalum capacitors
- 2.4% Maximum load regulation
- 25mVp-p Maximum ripple and noise
- 82.5% Typical efficiency
- 88pF Isolation capacitance
- 2528µs Start-up time
Applications
Signal Processing, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
84mA
Output Current - Output 2
-
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
10.15mm
Input Voltage DC Min
43.2V
Product Range
MER Series
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
48V
Width
6.25mm
Depth
19.65mm
Input Voltage DC Max
52.8V
SVHC
No SVHC (07-Jul-2017)
Alternatives for MER1S4812SC
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00275
