Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMEJ2D1515SCCopy
Manufacturer Standard Lead Time27 weeks
Order Code2429504
Product RangeMEJ2 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.870 (CNY80.0831) |
| 5+ | CNY70.500 (CNY79.665) |
| 10+ | CNY70.040 (CNY79.1452) |
| 50+ | CNY67.520 (CNY76.2976) |
| 100+ | CNY64.170 (CNY72.5121) |
| 250+ | CNY60.060 (CNY67.8678) |
Price for:Each
Minimum: 1
Multiple: 1
CNY70.87 (CNY80.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMEJ2D1515SCCopy
Manufacturer Standard Lead Time27 weeks
Order Code2429504
Product RangeMEJ2 Series
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max2W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 167mA
Output Voltage - Output 2-15V
Output Current - Output 267mA
Output RegulationUnregulated
Isolation Voltage5.2kV
Input Voltage DC Nom15V
DC / DC Converter Output TypeFixed
Width9.95mm
Height12.65mm
Depth19.65mm
Input Voltage DC Min13.5V
Input Voltage DC Max16.5V
Product RangeMEJ2 Series
SVHCLead (17-Jan-2022)
Product Overview
The MEJ2 series single and dual output medically approved DC/DC Converter offering a power upgrade path from the NMJ series SIP DC/DC converter. The MEJ2 series is UL 60950 and ANSI/AAMI ES60601-1 recognized, which makes it ideal for applications where safety and miniaturization are of paramount importance.
- Internal SMD construction
- Fully encapsulated with toroidal magnetics
- Pin compatible with the MEV, NMV, NMK and NMJ series
- MTTF up to 4.2 million hours
- 0.81W/cm³ Power density
- 1.96cm² Footprint
Applications
Signal Processing, Industrial
Technical Specifications
Power Supply Applications
Medical
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
67mA
Output Current - Output 2
67mA
Isolation Voltage
5.2kV
DC / DC Converter Output Type
Fixed
Height
12.65mm
Input Voltage DC Min
13.5V
Product Range
MEJ2 Series
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
Unregulated
Input Voltage DC Nom
15V
Width
9.95mm
Depth
19.65mm
Input Voltage DC Max
16.5V
SVHC
Lead (17-Jan-2022)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0042
