Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMEF1S0505SP3CCopy
Manufacturer Standard Lead Time28 weeks
Order Code2400840
Product RangeMEF1 Series
Your Part Number
29 In Stock
326 more incoming. You can reserve stock now
29 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.020 (CNY49.7426) |
| 5+ | CNY43.100 (CNY48.703) |
| 10+ | CNY42.500 (CNY48.025) |
| 50+ | CNY38.380 (CNY43.3694) |
| 100+ | CNY37.390 (CNY42.2507) |
| 250+ | CNY36.650 (CNY41.4145) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.02 (CNY49.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMEF1S0505SP3CCopy
Manufacturer Standard Lead Time28 weeks
Order Code2400840
Product RangeMEF1 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage3.5kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width6.15mm
Height10.15mm
Depth19.65mm
Input Voltage DC Min4.75V
Input Voltage DC Max5.25V
Product RangeMEF1 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MEF1S0505SP3C is a 1-output board-mount isolated DC to DC Converter with single rail regulated output voltage. The MEF1 series 1W DC/DC converter is used where a tightly regulated supply is required. It is ideal for situations where the input voltage is not tightly controlled. The single rail regulated output makes the ideal choice to power sensors, such as pressure transducers, hall effect sensors and mass airflow sensors.
- Short-circuit protection
- Operation to zero load
- <lt/>1% Output regulation
- 0.85W/cm³ Power density
- Footprint from 1.17cm²
- 3.5kVDC Isolation
- SMD construction
- Fully encapsulated with toroidal magnetics
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
3.5kV
DC / DC Converter Output Type
Fixed
Height
10.15mm
Input Voltage DC Min
4.75V
Product Range
MEF1 Series
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
5V
Width
6.15mm
Depth
19.65mm
Input Voltage DC Max
5.25V
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003411
