Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMEE1S0305SCCopy
Manufacturer Standard Lead Time28 weeks
Order Code2147666
Product RangeMEE1 Series
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.930 (CNY47.3809) |
| 5+ | CNY41.260 (CNY46.6238) |
| 10+ | CNY40.610 (CNY45.8893) |
| 50+ | CNY37.620 (CNY42.5106) |
| 100+ | CNY37.210 (CNY42.0473) |
| 250+ | CNY36.790 (CNY41.5727) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.93 (CNY47.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMEE1S0305SCCopy
Manufacturer Standard Lead Time28 weeks
Order Code2147666
Product RangeMEE1 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Nom3.3V
DC / DC Converter Output TypeFixed
Width6mm
Height10mm
Depth11.48mm
Input Voltage DC Min2.97V
Input Voltage DC Max3.63V
Product RangeMEE1 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MEE1S0305SC is a 1-output board-mount isolated DC to DC Converter with industry standard pinout and PCB mounting. The MEE1 series 1W DC/DC converter is more efficient and offers improved regulation performance for applications where a wide output voltage variation cannot be tolerated. They are ideally suited for providing local supplies on control system boards with the added benefit of 1kVDC galvanic isolation to reduce switching noise.
- Operation to zero load
- 1kVDC Isolation
- Efficiency up to 87% typical
- PCB mounting
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
10mm
Input Voltage DC Min
2.97V
Product Range
MEE1 Series
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
3.3V
Width
6mm
Depth
11.48mm
Input Voltage DC Max
3.63V
SVHC
No SVHC (04-Feb-2026)
Alternatives for MEE1S0305SC
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
