Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMEA1D4805SCCopy
Manufacturer Standard Lead Time28 weeks
Order Code1818317
Product RangeMEA1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.900 (CNY46.217) |
| 5+ | CNY39.830 (CNY45.0079) |
| 10+ | CNY39.220 (CNY44.3186) |
| 50+ | CNY37.240 (CNY42.0812) |
| 100+ | CNY37.090 (CNY41.9117) |
| 250+ | CNY36.330 (CNY41.0529) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.90 (CNY46.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMEA1D4805SCCopy
Manufacturer Standard Lead Time28 weeks
Order Code1818317
Product RangeMEA1 Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 15V
Output Current - Output 1100mA
Output Voltage - Output 2-5V
Output Current - Output 2100mA
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width6.15mm
Height10.15mm
Depth19.65mm
Input Voltage DC Min43.2V
Input Voltage DC Max52.8V
Product RangeMEA1 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
-
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
100mA
Output Current - Output 2
100mA
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
10.15mm
Input Voltage DC Min
43.2V
Product Range
MEA1 Series
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-5V
Output Regulation
Unregulated
Input Voltage DC Nom
48V
Width
6.15mm
Depth
19.65mm
Input Voltage DC Max
52.8V
SVHC
No SVHC (04-Feb-2026)
Alternatives for MEA1D4805SC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0028
