
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.900 (CNY46.217) |
| 5+ | CNY39.830 (CNY45.0079) |
| 10+ | CNY39.200 (CNY44.296) |
| 50+ | CNY37.550 (CNY42.4315) |
| 100+ | CNY36.860 (CNY41.6518) |
| 250+ | CNY36.100 (CNY40.793) |
Product Information
Product Overview
The MEA1D1512SC is a 2-output 1W board-mount isolated DC/DC Converter with high performance and more efficient. The device offers improved regulation performance ≤ 5% for applications where a wide output voltage variation cannot be tolerated. It is ideally suited for providing dual rail supplies with the added benefit of galvanic isolation to reduce switching noise. All of the rated power may be drawn from a single output providing the total load does not exceed 1W.
- No heat sink required
- Industry standard pin-out
- Power sharing on output
- Fully encapsulated with toroidal magnetics
- No external components required
- No electrolytic or tantalum capacitors
- Power density to 0.85W/cm³
- 2.5% Maximum load regulation
- 20mVp-p Maximum ripple and noise
- 87.5% Typical efficiency
- 75pF Isolation capacitance
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
ITE
1:1
2 Output
42mA
42mA
1kV
Fixed
10.15mm
13.5V
MEA1 Series
SIP
1W
12V
-12V
Unregulated
15V
6.15mm
19.65mm
16.5V
Lead (17-Jan-2022)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
