Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoIRE-12/10-Q12NF-CCopy
Manufacturer Standard Lead Time58 weeks
Order Code3371921
Product RangeIRE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 58 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY704.200 (CNY795.746) |
| 5+ | CNY697.190 (CNY787.8247) |
Price for:Each
Minimum: 1
Multiple: 1
CNY704.20 (CNY795.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoIRE-12/10-Q12NF-CCopy
Manufacturer Standard Lead Time58 weeks
Order Code3371921
Product RangeIRE Series
Technical Datasheet
Power Supply ApplicationsRailway
DC / DC Converter TypeEighth Brick
Input Ratio4:1
Output Power Max120W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 110A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed, Adjustable
Width36.8mm
Height12.7mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeIRE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
Railway
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
10A
Output Current - Output 2
-
Input Voltage DC Nom
12V
Width
36.8mm
Input Voltage DC Min
9V
Product Range
IRE Series
DC / DC Converter Type
Eighth Brick
Output Power Max
120W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
DC / DC Converter Output Type
Fixed, Adjustable
Height
12.7mm
Input Voltage DC Max
36V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052
