Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoHPR105CCopy
Manufacturer Standard Lead Time50 weeks
Order Code1694752
Product RangeHPR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY101.480 (CNY114.6724) |
| 5+ | CNY97.740 (CNY110.4462) |
| 10+ | CNY96.160 (CNY108.6608) |
| 50+ | CNY92.660 (CNY104.7058) |
| 100+ | CNY91.160 (CNY103.0108) |
| 250+ | CNY90.290 (CNY102.0277) |
Price for:Each
Minimum: 1
Multiple: 1
CNY101.48 (CNY114.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoHPR105CCopy
Manufacturer Standard Lead Time50 weeks
Order Code1694752
Product RangeHPR Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max750mW
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 125mA
Output Voltage - Output 2-15V
Output Current - Output 225mA
Output Regulation-
Isolation Voltage750V
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width6.09mm
Height10.16mm
Depth19.56mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeHPR Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
25mA
Output Current - Output 2
25mA
Isolation Voltage
750V
DC / DC Converter Output Type
Fixed
Height
10.16mm
Input Voltage DC Min
4.5V
Product Range
HPR Series
DC / DC Converter Type
SIP
Output Power Max
750mW
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
-
Input Voltage DC Nom
5V
Width
6.09mm
Depth
19.56mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for HPR105C
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
