Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMR30-PM1-1-DC4-R-CCopy
Order Code3371926
Product RangeDMR30-PM1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,128.960 (CNY1,275.7248) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,128.96 (CNY1,275.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMR30-PM1-1-DC4-R-CCopy
Order Code3371926
Product RangeDMR30-PM1 Series
Technical Datasheet
No. of Digits / Alpha5
Meter FunctionProcess
Digit Height11.4mm
Panel Cutout Height-
Panel Cutout Width-
Supply Voltage Min9VDC
Supply Voltage Max32VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeDMR30-PM1 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Digits / Alpha
5
Meter Range
0mA to 20mA / 4mA to 20mA / 0V to 5V / 0V to 10V
Panel Cutout Height
-
Supply Voltage Min
9VDC
Operating Temperature Min
0°C
Product Range
DMR30-PM1 Series
Meter Function
Process
Digit Height
11.4mm
Panel Cutout Width
-
Supply Voltage Max
32VDC
Operating Temperature Max
50°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064
