Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMR20-4/20S-G-CCopy
Order Code2892846
Product RangeDMR20-4/20 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMR20-4/20S-G-CCopy
Order Code2892846
Product RangeDMR20-4/20 Series
Technical Datasheet
No. of Digits / Alpha3.5
Meter FunctionProcess
Meter Range4mA to 20mA
Digit Height7.6mm
Panel Cutout Height-
Panel Cutout Width-
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min0°C
Operating Temperature Max60°C
Product RangeDMR20-4/20 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Digits / Alpha
3.5
Meter Range
4mA to 20mA
Panel Cutout Height
-
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
DMR20-4/20 Series
Meter Function
Process
Digit Height
7.6mm
Panel Cutout Width
-
Supply Voltage Max
-
Operating Temperature Max
60°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.272155
