Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA POWER SOLUTIONS DFE2HCAH1R0MJ0L Power Inductor (SMD), 1 µH, 3 A, Shielded, 3.4 A, DFE2HCAH_J0 Series, 1008 [2520 Metric]](https://www.element14.cn/productimages/standard/en_GB/3980039-40.jpg)
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDFE2HCAH1R0MJ0LCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3980039RL
Cut Tape3980039
Product RangeDFE2HCAH_J0 Series
Your Part Number
3,920 In Stock
Need more?
3,920 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.280 | CNY21.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.280 (CNY4.8364) |
| 50+ | CNY3.060 (CNY3.4578) |
| 250+ | CNY2.670 (CNY3.0171) |
| 500+ | CNY2.520 (CNY2.8476) |
| 1500+ | CNY2.490 (CNY2.8137) |
| 3000+ | CNY2.360 (CNY2.6668) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDFE2HCAH1R0MJ0LCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3980039RL
Cut Tape3980039
Product RangeDFE2HCAH_J0 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)3A
Inductor ConstructionShielded
Saturation Current (Isat)3.4A
Product RangeDFE2HCAH_J0 Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.05ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
DFE2HCAH_J0 Series
DC Resistance Max
0.05ohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
3A
Saturation Current (Isat)
3.4A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0324
