Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA POWER SOLUTIONS DFE18SANR24MG0L Power Inductor (SMD), 0.24 µH, Shielded, 4.9 A, DFE18SAN_G0 Series, 0603 [1608 Metric]](https://www.element14.cn/productimages/standard/en_GB/3980036-40.jpg)
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDFE18SANR24MG0LCopy
Manufacturer Standard Lead Time37 weeks
Order Code3980037
Product RangeDFE18SAN_G0 Series
Your Part Number
2,349 In Stock
Need more?
250 Next business day delivery available(Shanghai stock)
2,099 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.490 (CNY1.6837) |
| 50+ | CNY1.220 (CNY1.3786) |
| 250+ | CNY1.010 (CNY1.1413) |
| 500+ | CNY0.970 (CNY1.0961) |
| 1500+ | CNY0.820 (CNY0.9266) |
| 3000+ | CNY0.802 (CNY0.9063) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY7.45 (CNY8.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDFE18SANR24MG0LCopy
Manufacturer Standard Lead Time37 weeks
Order Code3980037
Product RangeDFE18SAN_G0 Series
Technical Datasheet
Inductance0.24µH
RMS Current (Irms)-
Self Resonant Frequency-
Inductor ConstructionShielded
DC Current Rating3.5A
Saturation Current (Isat)4.9A
Product RangeDFE18SAN_G0 Series
Inductor Case / Package0603 [1608 Metric]
DC Resistance Max0.03ohm
Inductance Tolerance± 20%
Core MaterialMetal
Product Length1.6mm
Product Width0.8mm
Product Height1mm
SVHC0
Technical Specifications
Inductance
0.24µH
Self Resonant Frequency
-
DC Current Rating
3.5A
Product Range
DFE18SAN_G0 Series
DC Resistance Max
0.03ohm
Core Material
Metal
Product Width
0.8mm
SVHC
0
RMS Current (Irms)
-
Inductor Construction
Shielded
Saturation Current (Isat)
4.9A
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Product Length
1.6mm
Product Height
1mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054
