Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoCRE1S0505MCCopy
Manufacturer Standard Lead Time27 weeks
Order Code2831671
Product RangeCRE1 Series
Your Part Number
562 In Stock
Need more?
562 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.440 (CNY27.6172) |
| 10+ | CNY24.140 (CNY27.2782) |
| 25+ | CNY23.240 (CNY26.2612) |
| 50+ | CNY22.850 (CNY25.8205) |
| 100+ | CNY22.160 (CNY25.0408) |
| 500+ | CNY19.340 (CNY21.8542) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.44 (CNY27.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoCRE1S0505MCCopy
Manufacturer Standard Lead Time27 weeks
Order Code2831671
Product RangeCRE1 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter Type-
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width7.7mm
Height6.6mm
Depth12.7mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeCRE1 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CRE1 series are a 1W DC/DC converter series, in industry standard packages with industry standard pinout. Popular input and output voltages are available. The galvanic isolation allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist. The wide temperature range guarantees startup from -40°C and full 1 watt output at 85°C.
- UL 60950 Recognised
- Single Isolated Output
- 1kVDC or 3kVDC option 'Hi Pot Test'
- Wide Temperature Performance at Full 1W Load -40°C to 85°C
- Industry Standard Pinout
- 3.3V, 5V, 12V & 24V Inputs
- 5V, 12V & 15V Outputs
- Through Hole and Surface Mount option Available
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
6.6mm
Input Voltage DC Min
4.5V
Product Range
CRE1 Series
DC / DC Converter Type
-
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
7.7mm
Depth
12.7mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for CRE1S0505MC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012
