Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoCMR1215S3CCopy
Manufacturer Standard Lead Time27 weeks
Order Code2400821
Product RangeCMR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.040 (CNY30.5552) |
| 10+ | CNY25.670 (CNY29.0071) |
| 25+ | CNY24.990 (CNY28.2387) |
| 50+ | CNY24.530 (CNY27.7189) |
| 100+ | CNY23.840 (CNY26.9392) |
| 500+ | CNY23.010 (CNY26.0013) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.04 (CNY30.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoCMR1215S3CCopy
Manufacturer Standard Lead Time27 weeks
Order Code2400821
Product RangeCMR Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max750mW
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 125mA
Output Voltage - Output 2-15V
Output Current - Output 225mA
Output RegulationUnregulated
Isolation Voltage3kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width6mm
Height10mm
Depth19.5mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product RangeCMR Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CMR1215S3C is a 2-output 0.75W board-mount isolated DC/DC Converter with industry standard pin-outs. Popular input and output voltages are available as a lower power alternative to a 1W DC/DC converter. The galvanic isolation allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist. The wide temperature range guarantees start-up from -40°C and full 0.75W output at 85°C.
- Pin compatible with NMR, MER1, MMV, MEV1, NMK, MEV3, NMV series
- 4.5 Maximum load regulation
- 13mVp-p Maximum ripple and noise
- 79% Typical efficiency
- 40pF Isolation capacitance
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
25mA
Output Current - Output 2
25mA
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
10mm
Input Voltage DC Min
10.8V
Product Range
CMR Series
DC / DC Converter Type
SIP
Output Power Max
750mW
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
Unregulated
Input Voltage DC Nom
12V
Width
6mm
Depth
19.5mm
Input Voltage DC Max
13.2V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003103
