Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoBWR-15/330-D48A-CCopy
Order Code1423452
Product RangeBWR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY767.580 (CNY867.3654) |
| 5+ | CNY738.960 (CNY835.0248) |
| 10+ | CNY706.440 (CNY798.2772) |
| 50+ | CNY679.330 (CNY767.6429) |
Price for:Each
Minimum: 1
Multiple: 1
CNY767.58 (CNY867.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoBWR-15/330-D48A-CCopy
Order Code1423452
Product RangeBWR Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter Type-
Input Ratio4:1
Output Power Max10W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 1330mA
Output Voltage - Output 2-15V
Output Current - Output 2330mA
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width25.4mm
Height9.53mm
Depth50.8mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product RangeBWR Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The ITQ series isolated 6W DC-DC Converter with single and dual-outputs.
- Fully regulated output
- No minimum load required
- Remote ON/OFF
- 4:1 Input range
- 1500VDC Isolation, option 3000VDC version
Applications
Signal Processing, Industrial, Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
330mA
Output Current - Output 2
330mA
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
9.53mm
Input Voltage DC Min
18V
Product Range
BWR Series
DC / DC Converter Type
-
Output Power Max
10W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
Regulated
Input Voltage DC Nom
48V
Width
25.4mm
Depth
50.8mm
Input Voltage DC Max
75V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037
