Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No#A915AY-220M=P3Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3980034RL
Cut Tape3980034
Product RangeD53LC Series
Your Part Number
133 In Stock
Need more?
133 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.350 | CNY21.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.350 (CNY4.9155) |
| 50+ | CNY3.240 (CNY3.6612) |
| 250+ | CNY2.970 (CNY3.3561) |
| 500+ | CNY2.800 (CNY3.164) |
| 1000+ | CNY2.620 (CNY2.9606) |
| 2000+ | CNY2.570 (CNY2.9041) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No#A915AY-220M=P3Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3980034RL
Cut Tape3980034
Product RangeD53LC Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)810mA
Inductor ConstructionShielded
Saturation Current (Isat)860mA
Product RangeD53LC Series
Inductor Case / Package-
DC Resistance Max0.208ohm
Inductance Tolerance± 20%
Product Length5.2mm
Product Width5.2mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
D53LC Series
DC Resistance Max
0.208ohm
Product Length
5.2mm
Product Height
3mm
RMS Current (Irms)
810mA
Saturation Current (Isat)
860mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
