Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No82473CCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2112805RL
Cut Tape2112805
Product Range8200 Series
Your Part Number
8,098 In Stock
15,000 more incoming. You can reserve stock now
1,370 Next business day delivery available(Shanghai stock)
6,728 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.280 | CNY21.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.280 (CNY4.8364) |
| 50+ | CNY3.550 (CNY4.0115) |
| 250+ | CNY2.930 (CNY3.3109) |
| 500+ | CNY2.650 (CNY2.9945) |
| 1000+ | CNY2.360 (CNY2.6668) |
| 2500+ | CNY2.200 (CNY2.486) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No82473CCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2112805RL
Cut Tape2112805
Product Range8200 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)250mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product Range8200 Series
Inductor Case / Package-
DC Resistance Max1.69ohm
Inductance Tolerance± 10%
Product Length3.2mm
Product Width2.5mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 82473C is a miniature SMD Power Inductor, designed for use in power applications with restricted PCB space and height, such as ExpressCard™ technology, handheld devices, DC-DC converters and notebook computers. J-STD-020C reflow soldering method. Backward compatible with Sn/Pb soldering systems.
- Ultralow profile
- Low DC resistance
- -40 to 85°C Operating temperature
Technical Specifications
Inductance
47µH
Inductor Construction
Unshielded
Product Range
8200 Series
DC Resistance Max
1.69ohm
Product Length
3.2mm
Product Height
2mm
RMS Current (Irms)
250mA
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00024
