Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No60B683CCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2070611RL
Cut Tape2070611
Product Range6000B Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY31.840 | CNY31.84 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.840 (CNY35.9792) |
| 3+ | CNY31.710 (CNY35.8323) |
| 5+ | CNY31.580 (CNY35.6854) |
| 10+ | CNY31.450 (CNY35.5385) |
| 20+ | CNY27.680 (CNY31.2784) |
| 50+ | CNY23.910 (CNY27.0183) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No60B683CCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2070611RL
Cut Tape2070611
Product Range6000B Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)9A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product Range6000B Series
Inductor Case / Package-
DC Resistance Max0.017ohm
Inductance Tolerance± 15%
Product Length27mm
Product Width19.5mm
Product Height20mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
68µH
Inductor Construction
Unshielded
Product Range
6000B Series
DC Resistance Max
0.017ohm
Product Length
27mm
Product Height
20mm
RMS Current (Irms)
9A
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
19.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037
