Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No60B104CCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel2070612RL
Cut Tape2070612
Product Range6000B Series
Your Part Number
176 In Stock
Need more?
176 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY31.840 | CNY31.84 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.840 (CNY35.9792) |
| 3+ | CNY31.610 (CNY35.7193) |
| 5+ | CNY31.380 (CNY35.4594) |
| 10+ | CNY31.150 (CNY35.1995) |
| 20+ | CNY26.780 (CNY30.2614) |
| 50+ | CNY22.400 (CNY25.312) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No60B104CCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel2070612RL
Cut Tape2070612
Product Range6000B Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)7.5A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product Range6000B Series
Inductor Case / Package-
DC Resistance Max0.025ohm
Inductance Tolerance± 15%
Product Length27mm
Product Width19.5mm
Product Height20mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 60B104C is a surface mount unshielded Power Inductor with pure tin pin finish. This 6000B series high current power inductor supports 100kHz frequency and ±15% inductance tolerance. The maximum DC current is the value at which the inductance falls to 75% of its nominal value or when its temperature rise reaches 40°C, whichever is sooner.
- High energy storage
- Very low resistance
- J-STD-020D.1 Reflow
Technical Specifications
Inductance
100µH
Inductor Construction
Unshielded
Product Range
6000B Series
DC Resistance Max
0.025ohm
Product Length
27mm
Product Height
20mm
RMS Current (Irms)
7.5A
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
19.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037
