Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No60A363CCopy
Order Code
Re-Reel2069983RL
Cut Tape2069983
Product Range6000A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.050 | CNY19.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.050 (CNY21.5265) |
| 5+ | CNY18.410 (CNY20.8033) |
| 10+ | CNY17.760 (CNY20.0688) |
| 25+ | CNY16.640 (CNY18.8032) |
| 50+ | CNY15.520 (CNY17.5376) |
| 200+ | CNY14.400 (CNY16.272) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No60A363CCopy
Order Code
Re-Reel2069983RL
Cut Tape2069983
Product Range6000A Series
Technical Datasheet
Inductance36µH
RMS Current (Irms)6.4A
Inductor ConstructionUnshielded
Saturation Current (Isat)8.8A
Product Range6000A Series
DC Resistance Max0.02ohm
Inductance Tolerance± 10%
Product Length22mm
Product Width19mm
Product Height12mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
36µH
Inductor Construction
Unshielded
Product Range
6000A Series
Inductance Tolerance
± 10%
Product Width
19mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
6.4A
Saturation Current (Isat)
8.8A
DC Resistance Max
0.02ohm
Product Length
22mm
Product Height
12mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0125
