Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No46222CCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2062828RL
Cut Tape2062828
Product Range4600 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.860 | CNY7.86 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.860 (CNY8.8818) |
| 50+ | CNY6.450 (CNY7.2885) |
| 100+ | CNY5.310 (CNY6.0003) |
| 250+ | CNY5.140 (CNY5.8082) |
| 500+ | CNY4.860 (CNY5.4918) |
| 1000+ | CNY4.160 (CNY4.7008) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No46222CCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2062828RL
Cut Tape2062828
Product Range4600 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)5A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product Range4600 Series
DC Resistance Max0.021ohm
Inductance Tolerance± 30%
Product Length7.3mm
Product Width7.3mm
Product Height4.55mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
4600 Series
Inductance Tolerance
± 30%
Product Width
7.3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
5A
Saturation Current (Isat)
-
DC Resistance Max
0.021ohm
Product Length
7.3mm
Product Height
4.55mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
