Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No39H102CCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel2627670RL
Cut Tape2627670
Product Range3900 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.790 | CNY15.79 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.790 (CNY17.8427) |
| 10+ | CNY13.820 (CNY15.6166) |
| 50+ | CNY11.450 (CNY12.9385) |
| 100+ | CNY10.270 (CNY11.6051) |
| 200+ | CNY9.480 (CNY10.7124) |
| 550+ | CNY8.880 (CNY10.0344) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No39H102CCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel2627670RL
Cut Tape2627670
Product Range3900 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)17.5A
Inductor ConstructionUnshielded
Saturation Current (Isat)20A
Product Range3900 Series
DC Resistance Max2500µohm
Inductance Tolerance± 20%
Product Length12.9mm
Product Width12.9mm
Product Height5.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Unshielded
Product Range
3900 Series
Inductance Tolerance
± 20%
Product Width
12.9mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
17.5A
Saturation Current (Isat)
20A
DC Resistance Max
2500µohm
Product Length
12.9mm
Product Height
5.8mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
