Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No32471CCopy
Manufacturer Standard Lead Time25 weeks
Order Code2062795
Product Range3200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.640 (CNY24.4532) |
| 5+ | CNY19.850 (CNY22.4305) |
| 10+ | CNY18.060 (CNY20.4078) |
| 20+ | CNY15.660 (CNY17.6958) |
| 40+ | CNY13.260 (CNY14.9838) |
| 60+ | CNY13.000 (CNY14.690) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.64 (CNY24.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No32471CCopy
Manufacturer Standard Lead Time25 weeks
Order Code2062795
Product Range3200 Series
Technical Datasheet
Product Range3200 Series
Inductance470µH
RMS Current (Irms)660mA
DC Resistance Max0.312ohm
Inductance Tolerance± 15%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
3200 Series
RMS Current (Irms)
660mA
Inductance Tolerance
± 15%
Inductance
470µH
DC Resistance Max
0.312ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0096
