Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No27103CCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2062907RL
Cut Tape2062907
Product Range2700 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY15.740 | CNY78.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY15.740 (CNY17.7862) |
| 50+ | CNY13.000 (CNY14.690) |
| 250+ | CNY11.220 (CNY12.6786) |
| 500+ | CNY10.500 (CNY11.865) |
| 1000+ | CNY9.610 (CNY10.8593) |
| 2500+ | CNY8.750 (CNY9.8875) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No27103CCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2062907RL
Cut Tape2062907
Product Range2700 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.1A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product Range2700 Series
Inductor Case / Package-
DC Resistance Max0.15ohm
Inductance Tolerance± 20%
Product Length9mm
Product Width7.7mm
Product Height1.65mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Unshielded
Product Range
2700 Series
DC Resistance Max
0.15ohm
Product Length
9mm
Product Height
1.65mm
RMS Current (Irms)
1.1A
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
