Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No26471CCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2062773RL
Cut Tape2062773
Product Range2600 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.460 | CNY17.46 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.460 (CNY19.7298) |
| 10+ | CNY14.420 (CNY16.2946) |
| 50+ | CNY12.450 (CNY14.0685) |
| 100+ | CNY11.650 (CNY13.1645) |
| 200+ | CNY10.670 (CNY12.0571) |
| 500+ | CNY9.710 (CNY10.9723) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No26471CCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2062773RL
Cut Tape2062773
Product Range2600 Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)420mA
Inductor ConstructionUnshielded
Saturation Current (Isat)420mA
Product Range2600 Series
Inductor Case / Package-
DC Resistance Max1.48ohm
Inductance Tolerance-
Product Length10mm
Product Width9mm
Product Height5.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470µH
Inductor Construction
Unshielded
Product Range
2600 Series
DC Resistance Max
1.48ohm
Product Length
10mm
Product Height
5.4mm
RMS Current (Irms)
420mA
Saturation Current (Isat)
420mA
Inductor Case / Package
-
Inductance Tolerance
-
Product Width
9mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 26471C
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00154
