Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No22R154CCopy
Manufacturer Standard Lead Time21 weeks
Order Code1077031
Product Range2200R Series
Your Part Number
28 In Stock
100 more incoming. You can reserve stock now
28 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.400 (CNY8.362) |
| 5+ | CNY6.540 (CNY7.3902) |
| 10+ | CNY5.680 (CNY6.4184) |
| 20+ | CNY5.470 (CNY6.1811) |
| 40+ | CNY5.260 (CNY5.9438) |
| 100+ | CNY5.040 (CNY5.6952) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.40 (CNY8.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No22R154CCopy
Manufacturer Standard Lead Time21 weeks
Order Code1077031
Product Range2200R Series
Technical Datasheet
Product Range2200R Series
Inductance150µH
Inductor ConstructionUnshielded
RMS Current (Irms)520mA
Saturation Current (Isat)-
DC Resistance Max0.54ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2200R Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
150µH
RMS Current (Irms)
520mA
DC Resistance Max
0.54ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
