Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No1422435CCopy
Manufacturer Standard Lead Time34 weeks
Order Code3974244
Product Range1400 Series
Your Part Number
620 In Stock
375 more incoming. You can reserve stock now
620 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.040 (CNY30.5552) |
| 3+ | CNY25.470 (CNY28.7811) |
| 5+ | CNY23.900 (CNY27.007) |
| 10+ | CNY22.320 (CNY25.2216) |
| 20+ | CNY20.880 (CNY23.5944) |
| 50+ | CNY19.430 (CNY21.9559) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.04 (CNY30.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No1422435CCopy
Manufacturer Standard Lead Time34 weeks
Order Code3974244
Product Range1400 Series
Technical Datasheet
Product Range1400 Series
Inductance220µH
Inductor ConstructionWirewound
RMS Current (Irms)3.5A
Saturation Current (Isat)-
DC Resistance Max0.096ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
1400 Series
Inductor Construction
Wirewound
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
220µH
RMS Current (Irms)
3.5A
DC Resistance Max
0.096ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028123
