Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No13R334CCopy
Manufacturer Standard Lead Time25 weeks
Order Code2062699
Product Range1300R Series
Your Part Number
256 In Stock
Need more?
256 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.470 (CNY8.4411) |
| 5+ | CNY6.800 (CNY7.684) |
| 10+ | CNY6.130 (CNY6.9269) |
| 25+ | CNY5.350 (CNY6.0455) |
| 50+ | CNY4.920 (CNY5.5596) |
| 200+ | CNY4.490 (CNY5.0737) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.47 (CNY8.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No13R334CCopy
Manufacturer Standard Lead Time25 weeks
Order Code2062699
Product Range1300R Series
Technical Datasheet
Product Range1300R Series
Inductance330µH
Inductor ConstructionUnshielded
RMS Current (Irms)580mA
Saturation Current (Isat)580mA
DC Resistance Max0.64ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
1300R Series
Inductor Construction
Unshielded
Saturation Current (Isat)
580mA
Inductance Tolerance
± 10%
Inductance
330µH
RMS Current (Irms)
580mA
DC Resistance Max
0.64ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 13R334C
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024
