Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No11R332CCopy
Manufacturer Standard Lead Time24 weeks
Order Code2062668
Product Range1100R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.120 (CNY4.6556) |
| 5+ | CNY3.750 (CNY4.2375) |
| 10+ | CNY3.380 (CNY3.8194) |
| 25+ | CNY2.960 (CNY3.3448) |
| 50+ | CNY2.720 (CNY3.0736) |
| 200+ | CNY2.470 (CNY2.7911) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.12 (CNY4.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No11R332CCopy
Manufacturer Standard Lead Time24 weeks
Order Code2062668
Product Range1100R Series
Technical Datasheet
Product Range1100R Series
Inductance3.3µH
Inductor ConstructionUnshielded
RMS Current (Irms)1.5A
Saturation Current (Isat)1.5A
DC Resistance Max0.07ohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
1100R Series
Inductor Construction
Unshielded
Saturation Current (Isat)
1.5A
Inductance Tolerance
± 20%
Inductance
3.3µH
RMS Current (Irms)
1.5A
DC Resistance Max
0.07ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
