Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No11R103CCopy
Manufacturer Standard Lead Time25 weeks
Order Code2062671
Product Range1100R Series
Your Part Number
90 In Stock
Need more?
90 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.050 (CNY4.5765) |
| 5+ | CNY3.720 (CNY4.2036) |
| 10+ | CNY3.380 (CNY3.8194) |
| 25+ | CNY2.960 (CNY3.3448) |
| 50+ | CNY2.720 (CNY3.0736) |
| 200+ | CNY2.470 (CNY2.7911) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.05 (CNY4.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No11R103CCopy
Manufacturer Standard Lead Time25 weeks
Order Code2062671
Product Range1100R Series
Technical Datasheet
Product Range1100R Series
Inductance10µH
Inductor ConstructionUnshielded
RMS Current (Irms)950mA
Saturation Current (Isat)950mA
DC Resistance Max0.14ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 11R103C is a 10µH Radial Lead Inductor with an UL VW-1 rated sleeving and bright tin pin finish. This compact size inductor features low DC resistance and backward compatible with Sn/Pb soldering systems. The 1100R series is a general purpose range of inductor suitable for low to medium current applications. Its small footprint makes ideal for high density applications where a chip inductor will not cope with the power requirement.
- -40 to 85°C Operating temperature range
Technical Specifications
Product Range
1100R Series
Inductor Construction
Unshielded
Saturation Current (Isat)
950mA
Inductance Tolerance
± 10%
Inductance
10µH
RMS Current (Irms)
950mA
DC Resistance Max
0.14ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
