Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTIMETRIX
Manufacturer Part NoP06231413Copy
Manufacturer Standard Lead Time12 weeks
Order Code1314631
Product RangeDMM 240 Series
Also Known AsDMM240
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,242.040 (CNY2,533.5052) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,242.04 (CNY2,533.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTIMETRIX
Manufacturer Part NoP06231413Copy
Manufacturer Standard Lead Time12 weeks
Order Code1314631
Product RangeDMM 240 Series
Also Known AsDMM240
Technical Datasheet
No. of Digits4.75
DMM Response TypeTrue RMS
Display Count40000
Range SelectionAuto, Manual
Voltage Measure DC Max1kV
Voltage Measure AC Max1kV
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max40Mohm
Manufacturer Warranty-
Product RangeDMM 240 Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
- 600 V CAT IV / 1000 V CAT III
- Water- and dust-tight (IP 67)
- Built-in padding
- Large backlit display unit with bar graph
- High-resolution
Applications
Industrial, Maintenance & Repair, Test & Measurement
Contents
Battery, cord, probe tips, K temperature probe
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
DMM Functions
Current, Voltage, Capacitance, Frequency, Resistance, Temperature
DMM Response Type
True RMS
Range Selection
Auto, Manual
Voltage Measure AC Max
1kV
Current Measure AC Max
10A
Manufacturer Warranty
-
SVHC
No SVHC (17-Dec-2014)
No. of Digits
4.75
Display Count
40000
Voltage Measure DC Max
1kV
Current Measure DC Max
10A
Resistance Measure Max
40Mohm
Product Range
DMM 240 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.342
