Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTIMEC
Manufacturer Part No3FTH900Copy
Manufacturer Standard Lead Time32 weeks
Order Code2473077
Your Part Number
467 In Stock
500 more incoming. You can reserve stock now
467 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY100.200 (CNY113.226) |
| 5+ | CNY91.410 (CNY103.2933) |
| 10+ | CNY82.610 (CNY93.3493) |
| 20+ | CNY76.870 (CNY86.8631) |
| 50+ | CNY71.120 (CNY80.3656) |
Price for:Each
Minimum: 1
Multiple: 1
CNY100.20 (CNY113.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTIMEC
Manufacturer Part No3FTH900Copy
Manufacturer Standard Lead Time32 weeks
Order Code2473077
Technical Datasheet
Product Range-
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Actuating Force300gf
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)10mm x 10mm
IP RatingIP67
IlluminationIlluminated
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Product Range
-
Switch Mounting
Through Hole
Actuating Force
300gf
Switch Dimensions (L x W)
10mm x 10mm
Illumination
Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 24VDC
IP Rating
IP67
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
