Print Page
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.820 (CNY20.1366) |
| 10+ | CNY17.450 (CNY19.7185) |
| 25+ | CNY16.370 (CNY18.4981) |
| 50+ | CNY15.890 (CNY17.9557) |
| 100+ | CNY15.350 (CNY17.3455) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.82 (CNY20.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTIMEC
Manufacturer Part No5GTH9351SS09-09.5
Order Code2280482
Product Range5G Series
Technical Datasheet
Product Range5G Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StylePlunger for Cap
Actuating Force350gf
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)10mm x 10mm
IP RatingIP67
IlluminationNon Illuminated
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5GTH935+1SS09-09.5 is a non-illuminated SMD Tactile Switch with gull-wing terminals. It has solid black cap with 9.5mm height.
- -40 to 160°C Operating temperature range
- IP67 Protection rating
Applications
Industrial
Technical Specifications
Product Range
5G Series
Switch Mounting
Through Hole
Actuating Force
350gf
Switch Dimensions (L x W)
10mm x 10mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Plunger for Cap
Contact Rating
50mA at 24VDC
IP Rating
IP67
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002

