Print Page
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.450 (CNY19.7185) |
| 10+ | CNY17.290 (CNY19.5377) |
| 25+ | CNY16.250 (CNY18.3625) |
| 50+ | CNY15.800 (CNY17.854) |
| 100+ | CNY15.440 (CNY17.4472) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.45 (CNY19.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTIMEC
Manufacturer Part No5GSH9351SS09-10.4Copy
Manufacturer Standard Lead Time29 weeks
Order Code2280468
Product Range5G Series
Technical Datasheet
Product Range5G Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StylePlunger for Cap
Actuating Force350gf
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)10mm x 10mm
IP RatingIP67
IlluminationNon Illuminated
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5GSH935+1SS09-10.4 is a through-hole Tactile Switch with PC terminals. It has solid black cap with 10.4mm height.
- -40 to 160°C Operating temperature range
- IP67 Protection rating
Applications
Industrial
Technical Specifications
Product Range
5G Series
Switch Mounting
Surface Mount
Actuating Force
350gf
Switch Dimensions (L x W)
10mm x 10mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Plunger for Cap
Contact Rating
50mA at 24VDC
IP Rating
IP67
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002

