
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY269.090 (CNY304.0717) |
| 5+ | CNY242.940 (CNY274.5222) |
| 10+ | CNY226.520 (CNY255.9676) |
Product Information
Product Overview
The D6X39B222 is a no clean cored Solder Wire manufactured as standard with a nominal flux content of 1%. Multicore X39 cored wire is available in a variety of alloys conforming to J-STD-006 and EN 29453 or alloys conforming to similar national or international standards. The alloys used for Multicore flux cored solder wire conforms to the purity requirements of the common national and international standards. A wide range of wire diameters is available manufactured to close dimensional tolerances. Multicore X39 solid flux is based on modified rosins and halide-free carboxylic acid activators. In use it has a mild rosin smell and leaves a small quantity of clear residue.
- No clean
- Low residue
- Eliminates cost of cleaning
- Halide free
- Non-corrosive formulation
- Negligible residues
- Fast Soldering on copper and brass
Applications
Maintenance & Repair, Industrial
Technical Specifications
Leaded
60, 40 Sn, Pb
0.028"
250g
-
No Clean and Rosin Flux
0.71mm
183°C
8.818oz
Lead (19-Jan-2021)
Technical Docs (2)
Alternatives for X 39 60EN 2C 0.7MM R 250G
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
