Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICORE / LOCTITE
Manufacturer Part NoMM01019Copy
Order Code2293234
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerMULTICORE / LOCTITE
Manufacturer Part NoMM01019Copy
Order Code2293234
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Leaded / Lead FreeLeaded
Flux TypeRosin
Solder Alloy60, 40 Sn, Pb
External Diameter - Metric0.381mm
External Diameter - Imperial0.015"
Melting Temperature190°C
Weight - Metric250g
Weight - Imperial8.818oz
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (25-Jun-2020)
Product Overview
The MM01019 is an ERSIN® 0.381mm 60/40 grade Multicore Solder Wire, made of Sn and Pb alloy. Flux-cored solder wire is universally made by an extrusion process followed by drawing through dies progressively reducing the wire diameter. As solder is opaque and usually contains lead, it is not possible to see and test inside the wire to check for flux presence.
- Guarantees flux continuity
- Faster soldering
Applications
Maintenance & Repair
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
60, 40 Sn, Pb
External Diameter - Imperial
0.015"
Weight - Metric
250g
Product Range
TUK SGACK902S Keystone Coupler
Flux Type
Rosin
External Diameter - Metric
0.381mm
Melting Temperature
190°C
Weight - Imperial
8.818oz
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:83113000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28
