Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICORE / LOCTITE
Manufacturer Part NoMF 300 5LCopy
Manufacturer Standard Lead Time13 weeks
Order Code4166693
Also Known AsMF300
Your Part Number
41 In Stock
Need more?
3 Delivery in 3-4 Business Days(SG stock)
38 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY982.940 (CNY1,110.7222) |
| 4+ | CNY948.650 (CNY1,071.9745) |
Price for:Each
Minimum: 1
Multiple: 1
CNY982.94 (CNY1,110.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICORE / LOCTITE
Manufacturer Part NoMF 300 5LCopy
Manufacturer Standard Lead Time13 weeks
Order Code4166693
Also Known AsMF300
Technical Datasheet
Flux TypeNo Clean
Flux ApplicationsSoldering
Dispensing MethodCan
Volume5l
Weight-
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The MF300 is a special low solder-balling formula Liquid Flux with VOC-free, high activity, no-clean, highly effective on low solder ability surfaces, <lt/>1% VOC - Meets US air quality legislation. This flux perform well, even when used on poorly preserved copper substrate, it has been designed to minimise solder balling between adjacent pads.
- Non-flammable formulation
Applications
Maintenance & Repair
Technical Specifications
Flux Type
No Clean
Dispensing Method
Can
Weight
-
SVHC
No SVHC (25-Jun-2020)
Flux Applications
Soldering
Volume
5l
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:38101000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.96
