Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICORE / LOCTITE
Manufacturer Part No362 99C 5C 0.7MM G 250G
Order Code289887
Also Known AsD99222
Your Part Number
20 In Stock
40 more incoming. You can reserve stock now
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY362.490 (CNY409.6137) |
| 5+ | CNY328.140 (CNY370.7982) |
| 10+ | CNY306.470 (CNY346.3111) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY362.49 (CNY409.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICORE / LOCTITE
Manufacturer Part No362 99C 5C 0.7MM G 250G
Order Code289887
Also Known AsD99222
Technical Datasheet
Leaded / Lead FreeLead Free
Flux TypeRosin
Solder Alloy99.3, 0.7 Sn, Cu
External Diameter - Metric0.71mm
External Diameter - Imperial0.028"
Melting Temperature227°C
Weight - Metric250g
Weight - Imperial8.818oz
Product Range-
Product Overview
The D99222 is a 0.71mm 99.3/0.7 grade Lead-free Solder Wire, made of Sn and Cu alloy. The cored wire is manufactured with a range of flux contents and although users will normally be using products with a nominal flux content of 3%.
- Good wetting on most common surfaces
- Non-corrosive
- Fast soldering
- Rosin based
- Halide activated
Applications
Maintenance & Repair
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
99.3, 0.7 Sn, Cu
External Diameter - Imperial
0.028"
Weight - Metric
250g
Product Range
-
Flux Type
Rosin
External Diameter - Metric
0.71mm
Melting Temperature
227°C
Weight - Imperial
8.818oz
Technical Docs (2)
Alternatives for 362 99C 5C 0.7MM G 250G
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:83119000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28
